help desk software

MSP-100-36

Mean Well Usa

AC/DC Power Supply - 1 Output - 36V@2.9A - 104.4W - Medical

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well Usa
Part No:
MSP-100-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
2.9 A
Maximum Output Power:
104 W
Input Connector Type:
Screw Terminal Block
Dimension:
159+10(Max) x 97 x 38 mm
AC/DC Power Supply - 1 Output - 36V@2.9A - 104.4W - Medical
Search Keywords:
MSP10036
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.00
$53.000
5
$50.50
$252.500
10
$48.30
$483.000
20 +
$46.90
$938.000
Item may be subject to tariff fee if shipping within the United States