MPM-65-48
MEAN WELL65W AC-DC Medical Encapsulated power supply - Output 48VDC at 1.36A - PCB through hole - 2xMOPP
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
65W AC-DC Medical Encapsulated power supply - Output 48VDC at 1.36A - PCB through hole - 2xMOPP
Search Keywords: MPM6548
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
MPM-65-48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input Frequency:
47 to 63 Hz
DC Input Voltage:
N/A
Family:
MPM-65-48
AC Input Voltage:
110,230 V
Efficiency:
92(Typ) %
Dimension:
87 x 52 x 29.5104mmmm
Input Connector Type:
PC Pins107
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$24.50
5
$23.30
10
$22.30
20
+
$21.70
English
Chinese
Spanish
