MES30C-2P1J by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

MES30C-2P1J

AC/DC Adapter - Desktop - 30 Watts: 9V @ 3.33A - IEC 320-C6 Inlet - Medical

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Desktop - 30 Watts: 9V @ 3.33A - IEC 320-C6 Inlet - Medical

Search Keywords: MES30C2P1J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
MES30C-2P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
CoC Tier:
No
Adapter Color:
Black
Dimension:
108 x 67 x 36 mm
DC Input Voltage:
135 to 370
AC Input Current - Typical:
Not Specified
AC Input Voltage:
90 to 264
AC Input Current - Maximum:
0.58A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is MES30C-2P1J discontinued?

Yes, MES30C-2P1J from Mean Well is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces MES30C-2P1J?

The recommended replacement for MES30C-2P1J is GSM40B09-P1J from MEAN WELL, available from Master Electronics.

Is MES30C-2P1J RoHS compliant?

Yes, MES30C-2P1J is RoHS compliant.

What is the lead time for MES30C-2P1J?

The standard lead time for MES30C-2P1J is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides