IDPV-25-24
MEAN WELLAC/DC LED Power Supply - Const Volt - 25.2W - Fixed:24 Vdc @ 1,050mA - Dim: 0-10 Vdc/PWM
RoHS Compliant
Discontinued
DESCRIPTION
AC/DC LED Power Supply - Const Volt - 25.2W - Fixed:24 Vdc @ 1,050mA - Dim: 0-10 Vdc/PWM
Search Keywords: IDPV2524
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IDPV-25-24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Open Frame
Type:
Constant Voltage8116
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM
Maximum Output Power:
25 W
Output Voltage Range:
24(Nom) Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Spring Clamp Terminal Block
Output Connector Type:
Spring Clamp Terminal Block
Operating Temperature:
-20 to 45 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
IDPV-25
Life Cycle:
Discontinued
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK: 20
Ships today, if you order in
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.77
25
$15.22
50
+
$14.18
English
Chinese
Spanish
