help desk software
IDLC-65-1050 by mean well
Image is representational - see mfr. specs

IDLC-65-1050

MEAN WELL

LED Driver (CC) 65W 1050mA Linear (46-62) 180-295Vac PFC PWM, 0-10V Dimming Plastic Enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LED Driver (CC) 65W 1050mA Linear (46-62) 180-295Vac PFC PWM, 0-10V Dimming Plastic Enclosure

Search Keywords: IDLC651050

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IDLC-65-1050
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM
Maximum Output Power:
65 W
Output Voltage Range:
46.0 to 62.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-20 to 85 °C
Safety Agency Approvals:
CB, CCC, CE, EAC, ENEC 05, cRUus, RCM
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
IDLC-65
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

Qty
Unit Price
1
$20.12
5
$19.42
10
$18.96
25
$18.67
50 +
$18.27
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides