HVG-100-54D
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 95.58W - Fixd: 54 Vdc @ 1,770mA - Dim: Timer - User Prgm
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC LED Pwr Sply - Const Curr/Volt - 95.58W - Fixd: 54 Vdc @ 1,770mA - Dim: Timer - User Prgm
Search Keywords: HVG10054D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-100-54D
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed, Dimmable
Dimming:
Timer - User Programmed
Maximum Output Power:
95 W
Output Voltage Range:
9.0 to 15.0 Vdc
Maximum Output Current:
1,770 mA (1.77 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus, EAC
NEC Class:
2
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-100
IN STOCK: 0
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$76.40
5
$72.80
10
$69.50
20
+
$67.50
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
