help desk software
GSM12U24-P1J by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

GSM12U24-P1J

12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 24V0.5A;18AWG/100cm,2.1*5.5*11m

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 24V0.5A;18AWG/100cm,2.1*5.5*11m

Search Keywords: GSM12U24P1J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GSM12U24-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 V
Ripple & Noise:
80(Max) mV
Efficiency:
85(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
2 %
Operating Temperature:
-20 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
IEC Male
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is GSM12U24-P1J discontinued?

Yes, GSM12U24-P1J from Mean Well is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces GSM12U24-P1J?

The recommended replacement for GSM12U24-P1J is NGE12U24-P1J from MEAN WELL, available from Master Electronics.

Is GSM12U24-P1J RoHS compliant?

Yes, GSM12U24-P1J is RoHS compliant.

What is the lead time for GSM12U24-P1J?

The standard lead time for GSM12U24-P1J is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered