GSM06E05-P1J
Mean WellAC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - EU Input Blades - Medical - Lvl V
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - EU Input Blades - Medical - Lvl V
Search Keywords: GSM06E05P1J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
GSM06E05-P1J
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
CoC Tier:
No
AC Input Current - Maximum:
0.58A
Dimensions L x W x H:
66.0 x 32.0 x 62.5 mm
AC Input Voltage:
85 to 264
DC Input Voltage:
120 to 370
AC Input Current - Typical:
Not Specified
Dimension:
66 x 32 x 62.55425mmmm
Adapter Color:
Black5424
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 17
Can Ship immediately
Qty
Unit Price
1
$12.25
10
$11.63
20
$11.05
50
+
$10.39
English
Chinese
Spanish
