GS280A20-C4P by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

GS280A20-C4P

AC/DC Adapter - Desktop - 260 Watts: 20V @ 13.0A - IEC 320-C14 Inlet - Lvl V

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Desktop - 260 Watts: 20V @ 13.0A - IEC 320-C14 Inlet - Lvl V

Search Keywords: GS280A20C4P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GS280A20-C4P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Dimension:
220 x 95 x 46 mm
CoC Tier:
No
AC Input Current - Typical:
3.0/1.5A at 115/230Vac
AC Input Voltage:
90 to 264
AC Input Current - Maximum:
Not Specified
Adapter Color:
Black
DC Input Voltage:
127 to 370
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is GS280A20-C4P discontinued?

Yes, GS280A20-C4P from Mean Well is discontinued (end-of-life December 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces GS280A20-C4P?

The recommended replacement for GS280A20-C4P is GST280A20-C4P from MEAN WELL, available from Master Electronics.

Is GS280A20-C4P RoHS compliant?

Yes, GS280A20-C4P is RoHS compliant.

What is the lead time for GS280A20-C4P?

The standard lead time for GS280A20-C4P is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides