help desk software
GS25E09-P1J by mean well
Image is representational - see mfr. specs

GS25E09-P1J

MEAN WELL

AC/DC Adapter - Wall Mount - 25 Watts: 9V @ 2.77A - EU Input Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 25 Watts: 9V @ 2.77A - EU Input Blades - Lvl V

Search Keywords: GS25E09P1J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GS25E09-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Current - Typical:
Not Specified
CoC Tier:
No
AC Input Current - Maximum:
0.58A
DC Input Voltage:
135 to 370
AC Input Voltage:
90 to 264
Adapter Color:
Black
Dimension:
79 x 54 x 33 mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
GST25E09-P1J
GST25E09-P1J
VIEW PRODUCT

Tools/3D Models

Product Guides