GS25E07-P1J by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

GS25E07-P1J

AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - EU Input Blades - Lvl V

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - EU Input Blades - Lvl V

Search Keywords: GS25E07P1J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GS25E07-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Adapter Color:
Black
Dimension:
79 x 54 x 33 mm
AC Input Voltage:
90 to 264
AC Input Current - Maximum:
0.58A
CoC Tier:
No
DC Input Voltage:
135 to 370
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is GS25E07-P1J discontinued?

Yes, GS25E07-P1J from Mean Well is discontinued (end-of-life March 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces GS25E07-P1J?

The recommended replacement for GS25E07-P1J is GST25E07-P1J from MEAN WELL, available from Master Electronics.

Is GS25E07-P1J RoHS compliant?

Yes, GS25E07-P1J is RoHS compliant.

What is the lead time for GS25E07-P1J?

The standard lead time for GS25E07-P1J is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides