help desk software
RECOMMENDED REPLACEMENT
NGE30I05-P1J
NGE30I05-P1J
In Stock: 8
Minimum Order: 1
VIEW PRODUCT
GEM30I05-P1J by mean well
Image is representational - see mfr. specs

GEM30I05-P1J

MEAN WELL

AC-DC Wallmount Adapter - Medical - 30W - 5 VDC - 6A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC-DC Wallmount Adapter - Medical - 30W - 5 VDC - 6A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately)

Search Keywords: GEM30I05P1J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
GEM30I05-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
20 W
Output Voltage:
5 VDC
Output Current:
4.0 A
Ripple & Noise:
100 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
82(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
80 to 264
Minimum AC Input Voltage:
80
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
-25 to 70 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656Vdc
Input Connector Type:
Interchangeable - Order Separately
Dimensions L x W x H:
75.5 x 39.1 x 56.2 mm
Dimensions L x W x H(in):
2.98 x 1.54 x 2.22 in
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models