ES18B07-P1J
Mean WellAC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC C320-C8 Inlet
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC C320-C8 Inlet
Search Keywords: ES18B07P1J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ES18B07-P1J
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
79 x 54 x 33 mm
Adapter Color:
Black
AC Input Current - Typical:
Not Specified
AC Input Current - Maximum:
0.58A
CoC Tier:
No
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
DC Input Voltage:
135 to 370
AC Input Voltage:
90 to 264
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
