ELG-100-24-3Y by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

ELG-100-24-3Y

AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No

Search Keywords: ELG100243Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
ELG-100-24-3Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
96 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
4,000 mA (4.0 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, RCM
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
ELG-100

FREQUENTLY ASKED QUESTIONS

Is ELG-100-24-3Y RoHS compliant?

Yes, ELG-100-24-3Y is RoHS compliant.

What is the lead time for ELG-100-24-3Y?

The standard lead time for ELG-100-24-3Y is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$39.00
5
$37.10
10
$35.50
20 +
$34.40