help desk software
DC-PLUG-P1J-P1I by mean well

DC-PLUG-P1J-P1I

Mean Well

DC Plug Adapter 2.1x5.5x9.5mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DC Plug Adapter 2.1x5.5x9.5mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm

Search Keywords: DCPLUGP1JP1I

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
DC-PLUG-P1J-P1I
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
DC Plug Adapter3706
Body Orientation:
Straight3686
Mounting:
N/A
Gender:
M/F3690
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 40

Can Ship immediately

You may purchase in-stock quantity up to 40

Minimum Order: 50

Available in less than min: 40

Factory Lead-Time 16 Weeks

Qty
Unit Price
1
$0.77
50 +
$0.70

Tools/3D Models