A302-1K7-B2
DC to AC Inverter 24VDC 110VAC 1500W Modified Sine Wave
RoHS Compliant
Certificate of Compliance
DESCRIPTION
DC to AC Inverter 24VDC 110VAC 1500W Modified Sine Wave
Search Keywords: A3021K7B2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
A302-1K7-B2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
1000mm R type terminal
Typical Output Voltage:
110 VAC
Continuous Output Power:
1500 W
Surge Output Power:
3000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
455 x 210 x 90 mm
FREQUENTLY ASKED QUESTIONS
Is A302-1K7-B2 RoHS compliant?
Yes, A302-1K7-B2 is RoHS compliant.
What is the lead time for A302-1K7-B2?
The standard lead time for A302-1K7-B2 is approximately 19 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
1
$345.71
3
$336.11
5
$331.51
10
$330.68
20
+
$322.67
English
中文 / 汉语
Deutsch
Español
Nederlands
