help desk software
6425.0101 by marquardt switches
Image is representational - see manufacturer specifications
Marquardt Switches Authorized Distributor

6425.0101

Switch - Key - N.O. - SPST - 0.1A - 28VAC - 28VDC - 0.7N - PC Pins - 1000000Cycles - Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 6425.0101 is a single-pole tact and key Pushbutton Switch with PCB terminal and NO function. The 6425 series switch has Au plated contact, tinned external/bearing connection and black PBTB housing base plate. The key shaft of actuator is made of natural POM.

Search Keywords: 64250101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
6425.0101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.6 mm
Dimension:
14.4mm x 14.4mm x 10.7 mm
Actuator Style:
Button
Operating Force:
0.7 N
Illumination Type:
N/R
Illumination Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 6425.0101 RoHS compliant?

Yes, 6425.0101 is RoHS compliant.

What is the lead time for 6425.0101?

The standard lead time for 6425.0101 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,842

Can Ship immediately

On Order: 2,500   can ship 11/23/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$2.01
300
$1.97
500
$1.86
1,000
$1.77
2,500
$1.76
5,000
$1.75
7,500
$1.74
10,000 +
$1.73

Tools/3D Models

Product Guides