help desk software
1835.3118 by marquardt switches
Image is representational - see mfr. specs

1835.3118

Marquardt Switches

Switch - Rocker - ON OFF - DPST - Quick Connect - Rocker - 20A - 250VAC - 745.7VA ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1835.3118 is a double-pole single-throw (DPST) illuminated Rocker Switch with 6.3mm quick-connect terminal and ON/OFF function. The 1830 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing. The rocker actuator is made of transparent green PC.

Search Keywords: 18353118

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1835.3118
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Green Transparent
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 0

On Order: 470   can ship 8/10/26 

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$6.29
25
$5.95
150
$5.85
300
$5.82
600
$5.81
1,050
$5.80
2,550
$5.78
5,100 +
$5.77

Tools/3D Models

Product Guides