help desk software
ST722B2502DL by marathon special products
Marathon Special Products Authorized Distributor

ST722B2502DL

ST722B2502DL Marathon Special Products - Feed Thru 175 Amps, 300 Volts AC/DC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MARATHON/KULKA part ST722B2502DL is a high-quality electrical relay designed for demanding applications. It features a compact design and superior performance, making it an ideal choice for various industrial and commercial applications. This relay offers reliable switching capabilities, with a voltage rating of 250V and a current rating of 20A. It is built to withstand heavy-duty use and has a long lifespan, ensuring durability and longevity.Designed with precision and attention to detail, the MARATHON/KULKA ST722B2502DL relay provides excellent electrical conductivity and low contact resistance, ensuring seamless and efficient operation. It is also equipped with protective features such as arc suppression and transient voltage suppression, safeguarding the connected devices and the relay itself.The ST722B2502DL relay is easy to install and operate, with clear labeling and intuitive connections. It is compatible with various control systems and can be seamlessly integrated into existing setups. Additionally, it is designed to minimize power consumption, making it an energy-efficient choice.Whether it's for industrial automation, HVAC systems, or any other application requiring reliable switching, the MARATHON/KULKA part ST722B2502DL is a dependable and high-performance relay that meets the highest industry standards. With its robust construction and impeccable functionality, it ensures smooth operation and peace of mind for any electrical control system.

Search Keywords: ST722B2502DL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
ST722B2502DL
Alias/AKA:
7226262
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is ST722B2502DL RoHS compliant?

Yes, ST722B2502DL is RoHS compliant.

What is the lead time for ST722B2502DL?

The standard lead time for ST722B2502DL is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$78.26
5
$69.83
10
$67.75
25
$43.23
50
$41.45
100
$40.35
250 +
$39.82

Tools/3D Models