F200A1BE
Marathon Special ProductsFuse Holder 200A 250V Screw Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Holder 200A 250V Screw Mount
Search Keywords: F200A1BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
F200A1BE
Alias/AKA:
4111300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
200 A
Voltage Rating:
250 V
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$160.98
5
$91.23
10
$90.62
20
$90.02
50
$88.88
100
+
$88.33
English
Chinese
Spanish
