help desk software
671-RZ-03 by marathon special products
Image is representational - see mfr. specs

671-RZ-03

Marathon Special Products

Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MARATHON/KULKA part 671-RZ-03 is a reliable and efficient Conn Barrier Strip designed for easy installation and secure connection. This barrier strip features 6 positions with a screw panel mount for convenient attachment. With a maximum current rating of 20A, this strip ensures safe and reliable power distribution. The 11.1mm spacing between the terminals allows for easy wiring and organization. Whether it's used in industrial or commercial settings, this Marathon/Kulka barrier strip is an ideal choice for panel mounting applications.

Search Keywords: 671RZ03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-RZ-03
Alias/AKA:
0635503
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
125(Max) °C

IN STOCK: 2,256

Ships today, if you order in

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 12 Weeks

Qty
Unit Price
25
$5.235
100
$4.750
250
$3.870
500
$3.747
1,000
$3.729
2,500
$3.710
5,000
$3.691
7,500 +
$3.673

Tools/3D Models

Product Guides