help desk software
670A-GP-32 by marathon special products
Image is representational - see mfr. specs

670A-GP-32

Marathon Special Products

Conn Barrier Strip 64 POS 9.5mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Barrier Strip 64 POS 9.5mm Screw Panel Mount 20A

Search Keywords: 670AGP32

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-32
Alias/AKA:
132
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
32
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C

IN STOCK: 19

Ships today, if you order in

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$78.35
5
$75.32
10
$74.19
25
$72.23
50
$71.15
100 +
$70.08

Tools/3D Models

Product Guides