670A-GP-05
Marathon Special ProductsConn Barrier Strip 10 POS 9.5mm Screw Panel Mount 20A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Barrier Strip 10 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670AGP05
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-05
Alias/AKA:
105
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
5
$18.71
10
$17.85
25
$17.31
50
$16.81
100
$15.89
250
$15.47
500
+
$15.26
English
Chinese
Spanish
