1431555
Marathon Special ProductsPower Distribution Block - 1 Pole - 350A 600V - (2) 2/0 to #14 AWG Line / (6) 4 to #14 AWG Load - Phenolic - Open Style.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 1431555 is power distribution block with dimensions: 1.94" (49.20mm) x 4" (101.70mm) x 2.61" (66.20mm).
Search Keywords: 1431555
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1431555
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
350 A
Wire Size:
((2/0)-14)/(4-14) AWG
Operating Temperature:
150(Max) °C
IN STOCK: 36
Ships today, if you order in
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$150.88
5
$128.25
10
$108.00
20
$107.46
50
$106.92
100
+
$106.39
Product Guides
CUSTOMERS
ALSO BOUGHT
601RJ-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
601RJ-12
Jumper (Busbar) - RJ Type Jumper - Terminal Blocks - 12 Positions - 11.1 mm.
601RJ-04
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm.
601RJ-07
Conn Jumper 7 POS 11.1mm ST
601RJ-08
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm.
English
Chinese
Spanish
