help desk software
1332280 by marathon special products
Image is representational - see manufacturer specifications
Marathon Special Products Authorized Distributor

1332280

Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A

Search Keywords: 1332280

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332280
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
43.2 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
510 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 1332280 RoHS compliant?

Yes, 1332280 is RoHS compliant.

What is the lead time for 1332280?

The standard lead time for 1332280 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$276.56
3
$272.81
5
$271.02
10
$270.34
20 +
$178.38