1332270
Marathon Special ProductsConn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
Search Keywords: 1332270
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332270
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
43.2 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
510 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C
IN STOCK: 0
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$257.17
3
$250.03
5
$249.40
10
$246.60
20
+
$164.41
English
Chinese
Spanish
