help desk software
0631503 by marathon special products
Image is representational - see mfr. specs

0631503

Marathon Special Products

Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MARATHON/KULKA part 601-GP-03 is a high-quality Conn Barrier Strip designed for easy and secure wiring connections. With 6 positions and a 11.1mm pitch, it provides ample space for multiple wires. The screw panel mount ensures stability and easy installation, while the 20A rating makes it suitable for various applications. Whether you need to connect multiple wires or secure electrical connections, this Conn Barrier Strip is a reliable choice.

Search Keywords: 0631503

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0631503
Alias/AKA:
601-GP-03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 76

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$13.46
25
$12.60
50
$12.23
100
$11.86
250
$11.38
500
$11.01
1,000 +
$10.64

Tools/3D Models

Product Guides