Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
MS600XP0301A
RoHS:
Yes
Package Type:
Dimension:
mm3362
Terminal Block Marker Strip
Search Keywords:
MS600XP0301A
IN STOCK:
87
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.21
$32.100
50
$2.79
$139.500
250
$2.51
$627.500
500
$2.07
$1,035.000
1,000
$1.96
$1,960.000
2,500
$1.91
$4,775.000
5,000
$1.88
$9,400.000
7,500
+
$1.84
$13,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![8146R10KL.25](https://www.masterelectronics.com/images/parts/largeimages/10664893.jpg)
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
![57.504.5155.0](https://www.masterelectronics.com/images/parts/largeimages/11322693.jpg)
57.504.5155.0
Conn Feed-Through Terminal Block F 4 POS ST DIN Rail 30A
![8541](https://www.masterelectronics.com/images/parts/largeimages/11501645.gif)
8541
Aluminum Round Spacer - #10 ID - 5/16" OD - 1/4" Length.
![8950](https://www.masterelectronics.com/images/parts/largeimages/11501920.jpg)
8950
Cable Clamp - 3/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
![RH1B-ULAC24V](https://www.masterelectronics.com/images/parts/largeimages/11588848.jpg)
RH1B-ULAC24V
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket