help desk software

F60A2B

Marathon Special Products

Fuseholder - 2 Pole - 250V - 60A - 13/16 x 3" Fuse Size Held - Class H, Class K - Screw Terminal - Panel Mount. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
F60A2B
Alias/AKA:
4100011
RoHS:
Yes
ECCN:
EAR99
Package Type:
Type:
Fuse Terminal Block
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
60 A
Voltage Rating:
250 V
The MARATHON/KULKA part F60A2B is a high-quality fuse terminal block designed for dependable and safe electrical connections. With a maximum current rating of 60A and a voltage rating of 250V, this terminal block is suitable for a wide range of applications. It features a screw mount design, ensuring secure and reliable installation. The fuse terminal block is an essential component for circuit protection, providing easy access for fuse replacement and maintenance. Built with durability in mind, the F60A2B delivers long-lasting performance and is an ideal choice for your electrical projects.
Search Keywords:
F60A2B
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.73
$60.730
5
$54.39
$271.950
10
$52.82
$528.200
25
$29.29
$732.250
50
$27.74
$1,387.000
100
$27.33
$2,733.000
250 +
$26.69
$6,672.500
DOWNLOADS