EPBAD24
Marathon Special ProductsConn Power Splicer Blocks 4 POS Screw T DIN Rail 115A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
EPBAD24
Alias/AKA:
1311100
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Type:
Power Splicer Blocks
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
115 A
Wire Size:
2-14 AWG
Operating Temperature:
125(Max) °C
The MARATHON/KULKA part EPBAD24 is a Conn Power Splicer Block featuring 4 POS Screw Terminals and designed to be mounted on a DIN rail. With a high current rating of 115A, this splicer block provides a reliable and efficient solution for connecting and splicing power cables. Its compact and durable design ensures secure and stable connections, making it ideal for various industrial and commercial applications.
Search Keywords:
EPBAD24
IN STOCK:
2
Can Ship immediately
On Order:
180
can ship 8/19/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$84.96
$84.960
5
$82.24
$411.200
10
$79.72
$797.200
25
$77.32
$1,933.000
50
$72.94
$3,647.000
100
$69.97
$6,997.000
250
+
$69.62
$17,405.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![NE2X1WH6](https://www.masterelectronics.com/images/parts/largeimages/12202532.jpg)
NE2X1WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 2"W x 1"H - 6' Length - HF Modified PPO
![3046100](https://www.masterelectronics.com/images/parts/largeimages/12158203.jpg)
3046100
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 250 V...
![Z15GW22B7K](https://www.masterelectronics.com/images/parts/largeimages/42342555.jpg)
Z15GW22B7K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57...
![PN10-10F-L](https://www.masterelectronics.com/images/parts/largeimages/12211137.jpg)
PN10-10F-L
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
![2006-1611](https://www.masterelectronics.com/images/parts/largeimages/43836433.png)
2006-1611
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - r...