help desk software

671-GP-3/4ST-04

Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 20A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-3/4ST-04
RoHS:
Yes
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 20A
Search Keywords:
671GP34ST04
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$44.83
$134.490
5
$27.94
$139.700
10
$12.17
$121.700
25 +
$5.92
$148.000
DOWNLOADS