670A-GP-24
Marathon Special ProductsConn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-24
Alias/AKA:
0124081
RoHS:
Yes
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
24
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 670A-GP-24 is a high-quality Conn Barrier Strip designed for various electrical applications. This 48-position barrier strip features a 9.5mm screw panel mount for easy installation and secure connections. With a current rating of 20A, this strip can handle a wide range of power requirements. Whether used in commercial, industrial, or residential settings, this barrier strip ensures reliable and safe electrical connections. Trust the MARATHON/KULKA 670A-GP-24 for efficient and durable performance.
Search Keywords:
670AGP24
IN STOCK:
13
Can Ship immediately
On Order:
100
can ship 6/24/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$78.53
$78.530
5
$63.39
$316.950
10
$61.42
$614.200
25
$59.55
$1,488.750
50
$58.96
$2,948.000
100
$58.38
$5,838.000
250
+
$56.40
$14,100.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
600A-GP-12
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 15A
670A-RZ-10PSB
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
602-GP-20
Conn Barrier Strip 40 POS 14.3mm Screw Panel Mount 30A
670A-RZ-20PSB
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A