670A-GP-06
Marathon Special ProductsConn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-06
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 670A-GP-06 is a high-quality Conn Barrier Strip designed for easy and reliable electrical connections. It features 12 positions and a 9.5mm screw panel mount design, making it suitable for a wide range of applications. With a maximum current rating of 20A, this barrier strip ensures efficient power transmission. Its durable construction and secure screw connections provide a reliable solution for connecting wires. Perfect for industrial, commercial, and residential use, the 670A-GP-06 guarantees safe and secure electrical connections.
Search Keywords:
670AGP06
Possible Replacement options available. See Alternatives
IN STOCK:
695
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$17.80
$17.800
10
$15.83
$158.300
25
$15.34
$383.500
50
$14.88
$744.000
100
$14.04
$1,404.000
250
$13.65
$3,412.500
500
+
$13.44
$6,720.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![RH4B-ULAC120V](https://www.masterelectronics.com/images/parts/largeimages/11589149.jpg)
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
![Q6R6CXXR02E](https://www.masterelectronics.com/upload/parts/images/large/apem q6r.jpg)
Q6R6CXXR02E
Panel Mount LED Indicator - 6mm - Red - No Resistor - Recessed - Chrome Bezel - Pins - IP6...
![601-GP-06](https://www.masterelectronics.com/images/parts/largeimages/11650379.jpg)
601-GP-06
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
![670A-GP-04](https://www.masterelectronics.com/images/parts/largeimages/11653277.jpg)
670A-GP-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
![670A-GP-08](https://www.masterelectronics.com/images/parts/largeimages/11653285.jpg)
670A-GP-08
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A