604SPB
Marathon Special ProductsConnector Accessories Straight Straddle Plate Brass Tin Finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
604SPB
RoHS:
Yes
ECCN:
EAR99
Type:
Straddle Plate
Dimension:
30.73 x 2.2 x 13.71 mm
Operating Temperature:
N/A
The MARATHON/KULKA part 604SPB is a high-quality connector accessory known as the Straight Straddle Plate Brass Tin Finish. This accessory is designed to provide a secure and reliable connection for various electrical applications. Made from durable brass material with a tin finish, it offers exceptional conductivity and corrosion resistance. The straight design allows for easy installation and creates a strong connection between connectors. Whether used in industrial or commercial settings, the MARATHON/KULKA Straight Straddle Plate provides a reliable solution for optimizing electrical connectivity.
Search Keywords:
604SPB
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.530
$153.000
300
$1.365
$409.500
500
$1.329
$664.500
1,000
$0.698
$698.000
2,500
$0.648
$1,620.000
5,000
$0.638
$3,190.000
7,500
$0.621
$4,657.500
10,000
+
$0.612
$6,120.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-748003-0
09 PLUG SP/FMS BRDLK
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
G6A-274P-ST-US-DC24
Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT
3222
Cable Grip - 0.450" (11.43mm) to 0.709" (18.01mm) Cable Dia - PG21 Thread Size - 1.114" (2...
21100745
Connector Male PIN HEADER/1X7/21100/745 SCHROFF X7=1 SINGLE pas2.54