603-GP-2302-08
Marathon Special ProductsConn Barrier Strip 16 POS 17.4mm Screw Panel Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-2302-08
RoHS:
Yes
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 603-GP-2302-08, a high-performance Conn Barrier Strip designed for secure and efficient electrical connections. This strip features 16 positions and a robust screw panel mount, ensuring stability and reliability in demanding applications. With a 17.4mm pitch and a maximum current rating of 50A, it is ideal for projects that require heavy-duty power distribution. Invest in this top-quality barrier strip for a seamless and dependable electrical connectivity solution.
Search Keywords:
603GP230208
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$190.54
$190.540
5
$169.06
$845.300
10
$163.04
$1,630.400
25
$110.93
$2,773.250
50
$110.37
$5,518.500
75
$107.57
$8,067.750
100
+
$106.49
$10,649.000
DOWNLOADS