1512DJ
Marathon Special ProductsConn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1512DJ
Alias/AKA:
1512131
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 1512DJ is a highly durable and heavy-duty terminal block designed for industrial applications. It features 24 positions and a 15.88mm screw panel mount for easy installation. With a maximum current rating of 75A, this terminal block is capable of handling high power loads with reliability. Its robust construction ensures long-term performance even in harsh environments. Perfect for use in various electrical and electronic systems, the MARATHON/KULKA 1512DJ is a reliable choice for professionals seeking secure and efficient wire connections.
Search Keywords:
1512DJ
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$84.03
$84.030
5
$68.51
$342.550
20
$65.65
$1,313.000
40
$65.32
$2,612.800
60
$65.00
$3,900.000
100
$64.67
$6,467.000
260
+
$64.35
$16,731.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1422570](https://www.masterelectronics.com/images/parts/largeimages/11645239.jpg)
1422570
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
![1433123](https://www.masterelectronics.com/images/parts/largeimages/11645287.jpg)
1433123
Conn Power Splicer Blocks 6 POS 38.9mm Screw ST Cable Mount 255A
![1504DJ](https://www.masterelectronics.com/images/parts/largeimages/11645391.jpg)
1504DJ
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
![1504SC](https://www.masterelectronics.com/images/parts/largeimages/11645395.jpg)
1504SC
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
![1508DJ](https://www.masterelectronics.com/images/parts/largeimages/11645411.jpg)
1508DJ
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A