1453610
Marathon Special ProductsConn Power Splicer/Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 760A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1453610
RoHS:
Yes
COO:
US
ECCN:
EAR99
Type:
Power Splicer/Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
68.2 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
760 A
Wire Size:
N/A
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 1453610 is a Conn Power Splicer and Stud Block designed for electrical connections. With 3 positions and a 68.2mm size, this splicer/stud block is perfect for secure and efficient power distribution. It features a screw terminal and cable mount for easy installation and maintenance. Its high current rating of 760A ensures reliable and safe power transmission. Trust Marathon/Kulka 1453610 for your power splicing needs.
Search Keywords:
1453610
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$285.44
$285.440
3
$261.31
$783.930
5
$260.01
$1,300.050
10
$258.71
$2,587.100
15
+
$257.41
$3,861.150