1433552
Marathon Special ProductsConn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1433552
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
38.9 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
335 A
Wire Size:
(6.7/0)-6 AWG
Operating Temperature:
N/A
MARATHON/KULKA Part 1433552 is a reliable and efficient Conn Power Distribution Block. With a 3-position configuration and a sturdy 38.9mm screw cable mount, this power distribution block can easily handle heavy-duty applications. It is designed to handle a maximum current rating of 335A, ensuring safe and efficient power distribution. Perfect for industrial and commercial applications, this power distribution block offers secure connections and easy installation. Ensure a smooth and reliable power distribution system with the MARATHON/KULKA Part 1433552 Conn Power Distribution Block.
Search Keywords:
1433552
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$206.76
$206.760
3
$203.72
$611.160
5
$202.70
$1,013.500
10
$185.83
$1,858.300
25
+
$184.90
$4,622.500
CUSTOMERS
ALSO BOUGHT
CPM8819
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
5555154-1
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
CRA2512-FZ-R020ELF
SMD Current Sense Resistor - 2512 [6432 Metric] - 0.02 Ohm - 3W - ±50ppm/°C - Metal Film.
93PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole ...
3314G-1-500E
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) G...