1414400
Marathon Special ProductsConn Power Distribution Blocks 4 POS Screw Cable Mount 115A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1414400
RoHS:
Yes
COO:
US
ECCN:
EAR99
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
115 A
Wire Size:
2-14 AWG
Operating Temperature:
N/A
The Marathon/Kulka Part 1414400 is a Conn Power Distribution Block that is designed to provide a secure and reliable connection for up to 4 electrical cables. With a maximum current rating of 115A, this distribution block ensures efficient power distribution and minimizes the risk of electrical failures. It features a screw-type connection system, allowing for quick and easy installation. This cable mount distribution block is a perfect choice for applications requiring an organized and dependable power distribution solution.
Search Keywords:
1414400
IN STOCK:
325
Can Ship immediately
On Order:
146
can ship 5/30/24
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$160.65
$160.650
5
$151.69
$758.450
10
$150.93
$1,509.300
25
$150.17
$3,754.250
50
$149.42
$7,471.000
75
$148.68
$11,151.000
100
+
$147.93
$14,793.000
CUSTOMERS
ALSO BOUGHT
9019010000
Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
CC1414
Power Block Covers
1411400
Conn Power Distribution Blocks 1 POS Screw Cable Mount 115A
SS-60400-025
RJ-45 Panel Mount Jack, IP67, Industrial, CAT5e, Unshielded
1343553
Power Distribution Block - 3 Pole - 335A 600V - (1) 400 kcmil to #6 AWG / (6) #2 to #14 AW...