1333575
Marathon Special ProductsPower Distribution Block - 3 Poles - 420A 600V - (1) 600kcmil to #2 AWG Line / (4) 2/0 to #14 AWG Load - Thermoplastic - Open Style.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1333575
RoHS:
Yes
COO:
US
ECCN:
EAR99
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
420 A
Wire Size:
2/((2/0)-14) AWG
Operating Temperature:
125(Max) °C
The 1333575 is power distribution block with dimensions: 5.36" (136.14mm) x 4" (101.60mm) x 3.33" (84.58mm).
Search Keywords:
1333575
IN STOCK:
2
Can Ship immediately
On Order:
15
can ship 7/15/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$266.42
$266.420
3
$243.91
$731.730
5
$242.69
$1,213.450
10
$241.48
$2,414.800
25
+
$240.27
$6,006.750
CUSTOMERS
ALSO BOUGHT
1331575
Conn Power Distribution Blocks 2 POS Screw Cable Mount 420A
1452610
Conn Power Splicer/Stud Blocks 2 POS 68.2mm Screw ST Cable Mount 760A
CC1452
Power Block Covers,Snap On
1343582
Power Distribution Block - 3 Pole - 310A 600V - (1) 350 to #6 AWG / (1) 350 to #6AWG - The...
CH1333
Power Block Covers With ROHS Compliant