1332305
Marathon Special ProductsConn Power Splicer/Stud Blocks 6 POS 43.02mm Screw Cable Mount 350A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332305
RoHS:
Yes
ECCN:
EAR99
Type:
Power Splicer/Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
43.02 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
350 A
Wire Size:
(2/0)-14 AWG
Operating Temperature:
125(Max) °C
Conn Power Splicer/Stud Blocks 6 POS 43.02mm Screw Cable Mount 350A
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$213.22
$213.220
3
$191.85
$575.550
5
$190.89
$954.450
10
$186.00
$1,860.000
25
+
$185.07
$4,626.750
CUSTOMERS
ALSO BOUGHT
![CH1332](https://www.masterelectronics.com/images/parts/largeimages/11655961.jpg)
CH1332
Connector Accessories Power Block Cover Thermoplastic Black
![S200X150VATY](https://www.masterelectronics.com/images/parts/largeimages/12215565.jpg)
S200X150VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
![S200X400VATY](https://www.masterelectronics.com/images/parts/largeimages/12215597.jpg)
S200X400VATY
The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a rol...
![54113](https://www.masterelectronics.com/images/parts/largeimages/12662902.jpg)
54113
Lug Terminal (4.7/0)AWG Copper 66.04mm Tin
![B75TB](https://www.masterelectronics.com/images/parts/largeimages/12666574.jpg)
B75TB
Ring Terminal 14-18AWG Copper 26.92mm Electro Tin