help desk software

1332273

Marathon Special Products

Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332273
RoHS:
Yes
ECCN:
EAR99
Type:
Power Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
43.2 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
510 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C
Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$295.74
$295.740
3
$288.12
$864.360
5
$283.79
$1,418.950
10
$279.54
$2,795.400
15 +
$275.34
$4,130.100