1323580
Marathon Special ProductsConn Power Distribution Blocks 3 POS 20.7mm Screw Cable Mount 175A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1323580
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
20.7 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
175 A
Wire Size:
(2/0)-14 AWG
Operating Temperature:
N/A
The Marathon/Kulka part 1323580 is a high-quality power distribution block designed for optimal performance and reliability. It features 3 positions and a cable mount for easy installation. With a 20.7mm screw connection, this distribution block can handle up to 175A of current. It is the perfect solution for efficient power distribution in various industrial and commercial applications.
Search Keywords:
1323580
IN STOCK:
46
Can Ship immediately
On Order:
168
can ship 9/16/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$124.69
$124.690
5
$112.76
$563.800
10
$107.48
$1,074.800
25
$106.94
$2,673.500
50
$101.05
$5,052.500
75
$100.55
$7,541.250
100
+
$88.79
$8,879.000
CUSTOMERS
ALSO BOUGHT
7-66504-0
20 DF SOCKET CONT,SMALL PACK
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
1333564CH
Conn Terminal Block 3 POS 310A
1323570
Power Distribution Block - 3 Poles - 175A 600V - (1) 2/0 to #14 AWG Line / (4) 4 to #14 AW...