0987-RZ-TC-06
Marathon Special ProductsConn Heavy Duty Terminal Blocks 12 POS 12.07mm Screw Cable Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0987-RZ-TC-06
Alias/AKA:
0546006
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12.07 mm
Number of Circuits:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-24 AWG
Operating Temperature:
105(Max) °C
The MARATHON/KULKA part 0987-RZ-TC-06 is a high-quality Conn Heavy Duty Terminal Block designed for heavy-duty applications. It features 12 positions and a 12.07mm screw cable mount, making it suitable for use with a variety of cables. With a 50A ampere rating, it is built to handle high current loads. This terminal block is built to last, ensuring secure and reliable connections. Whether for industrial, commercial, or residential use, the MARATHON/KULKA part 0987-RZ-TC-06 is an excellent choice for robust and dependable cable termination.
Search Keywords:
0987RZTC06
IN STOCK:
64
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$40.70
$40.700
5
$36.88
$184.400
10
$32.81
$328.100
25
$29.67
$741.750
50
$29.05
$1,452.500
100
$28.91
$2,891.000
250
+
$28.76
$7,190.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0987-RZ-TC-03
Conn Heavy Duty Terminal Blocks 6 POS 12.07mm Screw Cable Mount 50A
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
0987-RZ-TC-07
Conn Heavy Duty Terminal Blocks 14 POS 12.07mm Screw Cable Mount 50A
KFS400B1/8
Switch Access Rotary Switch Round Knob
0987-RZ-TC-08
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A