0987-RZ-TC-02
Marathon Special ProductsConn Heavy Duty Terminal Blocks 4 POS 12.07mm Screw Cable Mount 50A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0987-RZ-TC-02
Alias/AKA:
0546002
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12.07 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-24 AWG
Operating Temperature:
105(Max) °C
Conn Heavy Duty Terminal Blocks 4 POS 12.07mm Screw Cable Mount 50A
Search Keywords:
0987RZTC02
IN STOCK:
0
On Order:
200
can ship 7/1/24
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$17.18
$17.180
10
$15.84
$158.400
25
$12.78
$319.500
50
$12.60
$630.000
100
$12.20
$1,220.000
250
$11.16
$2,790.000
500
+
$11.00
$5,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0987-RZ-TC-03
Conn Heavy Duty Terminal Blocks 6 POS 12.07mm Screw Cable Mount 50A
54011-1
CPC STRAIN RELIEF,SIZE 17
985-GP-02
Conn Heavy Duty Terminal Blocks 4 POS 15.88mm Screw Cable Mount 85A
672-GP-18
Conn Barrier Strip 36 POS 10.7mm Screw Panel Mount 30A
672-GP-24
Conn Barrier Strip 48 POS 10.7mm Screw Panel Mount 30A