help desk software
SC208NR by mallory sonalert

SC208NR

Mallory Sonalert

The SC208NR is a panel-mount audible alarm that operates in a continuous mode with a loud sound output. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SC208NR is a panel-mount audible alarm designed to deliver a loud, continuous signal. It operates on a voltage range of 1.8 to 8 VDC and draws a maximum current of 40mA. This device produces a typical sound level of 90 to 101 dB(A) at 2 feet within a frequency of 2900 ± 500 Hz. Housed in black 6/6 Nylon, it is built to function across an operating temperature range of -32° to +65° C. With the use of appropriate accessories, it can achieve NEMA 3R, 4X, 12 and IP67 ratings, making it suitable for various industrial warning applications.

Search Keywords: SC208NR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC208NR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Minimum Sound Pressure:
90 dBA

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$35.19
5
$33.17
10
$32.67
25
$32.19
50
$31.33
100
$22.86
250 +
$16.67

Tools/3D Models

Product Guides