R69ZOV301HC by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

R69ZOV301HC

MOV - HC, 12mm Sqr, 300VAC, 10000A Imax (aka 01-1939)

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MOV - HC, 12mm Sqr, 300VAC, 10000A Imax (aka 01-1939)

Search Keywords: R69ZOV301HC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
R69ZOV301HC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
Bulk
Varistor Voltage:
425 V to 518 V
Clamping Voltage:
790 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
12
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
390 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Energy:
175 J
Size Code:
12

FREQUENTLY ASKED QUESTIONS

Is R69ZOV301HC RoHS compliant?

Yes, R69ZOV301HC is RoHS compliant.

What is the lead time for R69ZOV301HC?

The standard lead time for R69ZOV301HC is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$0.739
25
$0.681
100
$0.445
500
$0.278
1,000 +
$0.268

Tools/3D Models

Product Guides