help desk software
D7880ZOV681RA760 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D7880ZOV681RA760

Metal Oxide Varistor - High Energy Series - 32mm - 680VAC - 25000A Imax (01-0502) ...

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Maida/Songtian Metal Oxide Varistor - High Energy Series - 32mm - 680VAC - 25000A Imax (01-0502) is a highly reliable and durable varistor designed to provide excellent protection against voltage surges and transients. With a maximum voltage rating of 680VAC and an impressive surge current handling capability of 25000A, this varistor ensures optimal safety for your electronic devices and systems.The 32mm size of the varistor makes it suitable for a wide range of applications, including industrial equipment, power supplies, consumer electronics, and more. It offers superior response time and energy absorption, effectively clamping the voltage and diverting excess energy away from sensitive components.Featuring advanced metal oxide technology and a compact design, this varistor is built to withstand harsh environments and provide consistent performance over an extended period. It complies with international safety standards and is RoHS compliant, ensuring its compatibility with various regulatory requirements.Overall, the Maida/Songtian Metal Oxide Varistor - High Energy Series - 32mm - 680VAC - 25000A Imax (01-0502) is an excellent choice for surge protection in demanding applications, delivering high energy handling capacity and reliable performance to safeguard your valuable equipment.

Search Keywords: D7880ZOV681RA760

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7880ZOV681RA760
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Varistor Voltage:
962 V to 1175 V
Clamping Voltage:
1800
Clamping Current:
200
Mounting:
Through Hole
Dimension:
40.01 x 10.52 x 56.21 mm
Maximum AC Voltage Rating:
680
Maximum DC Voltage Rating:
860
Maximum Surge Current:
25000
Lead Style:
Straight Strap Terminal
Lead Pitch:
25.4 mm
Energy:
760
Size Code:
32
Tolerance Voltage:
N/A

FREQUENTLY ASKED QUESTIONS

Is D7880ZOV681RA760 RoHS compliant?

Yes, D7880ZOV681RA760 is RoHS compliant.

What is the lead time for D7880ZOV681RA760?

The standard lead time for D7880ZOV681RA760 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$27.38
50
$27.32
100
$27.25
250
$27.18
500
$14.35
750
$9.87
1,000 +
$9.67

Tools/3D Models

Product Guides