D7580ZOV581RA1000 by maida/songtian
Maida/Songtian Authorized Distributor

D7580ZOV581RA1000

MOV - High Energy, 40mm, 580VAC, 40000A Imax (aka 01-1822)

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MOV - High Energy, 40mm, 580VAC, 40000A Imax (aka 01-1822)

Search Keywords: D7580ZOV581RA1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7580ZOV581RA1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
64
Package Type:
BULK
Varistor Voltage:
821 V to 1002 V
Clamping Voltage:
1500
Clamping Current:
300
Maximum AC Voltage Rating:
580
Maximum DC Voltage Rating:
735
Maximum Surge Current:
40000
Energy:
1000
Size Code:
40

FREQUENTLY ASKED QUESTIONS

Is D7580ZOV581RA1000 RoHS compliant?

Yes, D7580ZOV581RA1000 is RoHS compliant.

What is the lead time for D7580ZOV581RA1000?

The standard lead time for D7580ZOV581RA1000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2
$19.37
10
$9.72
25
$9.16
64
$8.78
100
$8.54
250
$8.22
500 +
$8.00

Tools/3D Models

Product Guides