D7577ZOV181RA390 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D7577ZOV181RA390

Metal Oxide Varistor - High Energy Series - 40mm - 180VAC - 40000A Imax (01-1797)

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Metal Oxide Varistor - High Energy Series - 40mm - 180VAC - 40000A Imax (01-1797)

Search Keywords: D7577ZOV181RA390

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7577ZOV181RA390
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
96
Varistor Voltage:
283 V
Clamping Voltage:
465 V
Clamping Current:
300 A
Mounting:
Through Hole
Dimension:
48.01 x 6.78 x 52.58 mm
Maximum AC Voltage Rating:
180 V
Maximum DC Voltage Rating:
230 V
Maximum Surge Current:
40000 A
Lead Style:
Straight Strap Terminal
Lead Pitch:
25.4 mm
Tolerance Voltage:
N/A

FREQUENTLY ASKED QUESTIONS

Is D7577ZOV181RA390 RoHS compliant?

Yes, D7577ZOV181RA390 is RoHS compliant.

What is the lead time for D7577ZOV181RA390?

The standard lead time for D7577ZOV181RA390 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$4.50
25
$4.41
96
$4.33
192
$4.24
500 +
$4.15

Tools/3D Models

Product Guides